
ISL21080CIH320Z-TK | |
|---|---|
DigiKey Part Number | ISL21080CIH320Z-TKTR-ND - Tape & Reel (TR) ISL21080CIH320Z-TKCT-ND - Cut Tape (CT) ISL21080CIH320Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21080CIH320Z-TK |
Description | IC VREF SERIES 0.3% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.3% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL21080CIH320Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 7 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | 52µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $11.32100 | $113.21 |
| 25 | $10.29680 | $257.42 |
| 100 | $9.17520 | $917.52 |
| 250 | $8.64048 | $2,160.12 |
| 500 | $8.31786 | $4,158.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.35633 | $8,356.33 |






