
ISL21080CIH315Z-T7A | |
---|---|
DigiKey Part Number | ISL21080CIH315Z-T7ATR-ND - Tape & Reel (TR) ISL21080CIH315Z-T7ACT-ND - Cut Tape (CT) ISL21080CIH315Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21080CIH315Z-T7A |
Description | IC VREF SERIES 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.5V V ±0.5% 7 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.5V | |
Current - Output | 7 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | 52µVrms | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.91000 | $20.91 |
10 | $15.54200 | $155.42 |
25 | $14.20200 | $355.05 |
100 | $12.73160 | $1,273.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.02992 | $3,007.48 |
500 | $11.60696 | $5,803.48 |
750 | $11.39517 | $8,546.38 |
1,250 | $11.16055 | $13,950.69 |
1,750 | $11.02335 | $19,290.86 |
2,500 | $10.89146 | $27,228.65 |
6,250 | $10.60751 | $66,296.94 |