
ISL21009BFB825Z | |
|---|---|
DigiKey Part Number | ISL21009BFB825Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL21009BFB825Z |
Description | IC VREF SERIES 0.04% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 7 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL21009BFB825Z Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Renesas Electronics Corporation | Noise - 0.1Hz to 10Hz 4.5µVp-p |
Series | Noise - 10Hz to 10kHz 22µVrms |
Packaging Tube | Voltage - Input 3.5V ~ 16.5V |
Part Status Obsolete | Current - Supply 180µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 7 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.04% | Base Product Number |

