Direct
Similar
Similar
Similar
Similar
Similar
Similar

IDT71V25761S166PFI | |
|---|---|
DigiKey Part Number | IDT71V25761S166PFI-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V25761S166PFI |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 166 MHz 3.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 3.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V25761S183PFGI | Renesas Electronics Corporation | 0 | 71V25761S183PFGI-ND | $102.37938 | Direct |
| IS61LPS12836A-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1098-ND | $112.14000 | Similar |
| IS61LPS12836A-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS12836A-200TQLI-TR-ND | $88.98366 | Similar |
| IS61LPS12836A-250TQL | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS12836A-250TQL-ND | $75.82451 | Similar |
| IS61LPS12836A-250TQL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS12836A-250TQL-TR-ND | $75.33360 | Similar |



