
IDT71P74604S250BQ | |
|---|---|
DigiKey Part Number | IDT71P74604S250BQ-ND |
Manufacturer | |
Manufacturer Product Number | IDT71P74604S250BQ |
Description | IC SRAM 18MBIT PARALLEL 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 250 MHz 8.4 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 250 MHz |
Packaging Tray | Access Time 8.4 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II | Supplier Device Package 165-CABGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |

