28 CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ID82C52

DigiKey Part Number
20-ID82C52-ND
Manufacturer
Manufacturer Product Number
ID82C52
Description
IC UART/BRG 5V 16MHZ 28-DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
UART IC 1, UART Channel RS232 28-CerDip
Datasheet
 Datasheet
EDA/CAD Models
ID82C52 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Features
-
Number of Channels
1, UART
FIFO's
-
Protocol
RS232
Data Rate (Max)
1Mbps
Voltage - Supply
4.5V ~ 5.5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
-
With Modem Control
Yes
Mounting Type
Through Hole
Package / Case
28-CDIP (0.600", 15.24mm)
Supplier Device Package
28-CerDip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Factory Stock: 8,346
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$1,495.55000$1,495.55
10$1,272.64800$12,726.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.