56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS9250BF-27

DigiKey Part Number
ICS9250BF-27-ND
Manufacturer
Manufacturer Product Number
ICS9250BF-27
Description
IC FREQ GENERATOR/BUFFER 56-SSOP
Customer Reference
Detailed Description
Intel CPU Servers Clock/Frequency Generator IC 133.3MHz 1 Output 56-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel CPU Servers
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:27
Differential - Input:Output
No/No
Frequency - Max
133.3MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.