
ICS8543BGIT | |
|---|---|
DigiKey Part Number | ICS8543BGIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS8543BGIT |
Description | IC CLK BUFFER 2:4 650MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVDS | |
Frequency - Max | 650 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

