
ICS854210CYLF | |
|---|---|
DigiKey Part Number | 800-1185-ND |
Manufacturer | |
Manufacturer Product Number | ICS854210CYLF |
Description | IC CLK BUFFER 1:5 2GHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 2 GHz 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |

