8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS513MLF

DigiKey Part Number
ICS513MLF-ND
Manufacturer
Manufacturer Product Number
ICS513MLF
Description
IC CLOCK GENERATOR 8SOIC
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 140MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator, Fanout Distribution
PLL
Yes with Bypass
Input
Clock, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
140MHz
Divider/Multiplier
No/Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.