ICS1893BFT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $26.83741
Datasheet
48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS1893BFT

DigiKey Part Number
800-1018-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICS1893BFT
Description
IC CONTROLLER ETHERNET 48SSOP
Customer Reference
Detailed Description
Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Physical Layer Controller
Interface
Parallel
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3.14V ~ 3.47V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types