ICL7611DCPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 5,018
Unit Price: $32.64000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $60.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $78.60000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7611DCPA

DigiKey Part Number
ICL7611DCPAIS-ND
Manufacturer
Manufacturer Product Number
ICL7611DCPA
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
15 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes