Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

ICL3245ECB-T | |
|---|---|
DigiKey Part Number | ICL3245ECB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICL3245ECB-T |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECWI+ | Analog Devices Inc./Maxim Integrated | 98 | MAX3243ECWI+-ND | $138.94000 | Direct |
| MAX3244ECWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3244ECWI+-ND | $109.52520 | Direct |
| MAX3245ECWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3245ECWI+-ND | $153.08000 | Direct |
| SN75C3243DW | Texas Instruments | 8 | 296-34155-5-ND | $32.72000 | Direct |
| MAX3245EEWI+ | Analog Devices Inc./Maxim Integrated | 41 | MAX3245EEWI+-ND | $209.07000 | Upgrade |



