ICL3244IA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 3,469
Unit Price: $22.53000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,385
Unit Price: $28.78000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2,487
Unit Price: $22.53000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,117
Unit Price: $27.71000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 618
Unit Price: $189.09000
Datasheet

Direct


Texas Instruments
In Stock: 107
Unit Price: $27.21000
Datasheet

Direct


Texas Instruments
In Stock: 2,855
Unit Price: $19.73000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $106.99987
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: $175.61000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,058
Unit Price: $175.61000
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: $10.52000
Datasheet

Direct


Texas Instruments
In Stock: 337
Unit Price: $20.96000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $18.42000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $21.12280
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3244IA

DigiKey Part Number
ICL3244IA-ND
Manufacturer
Manufacturer Product Number
ICL3244IA
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3244IA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types