
ICL3237ECAZ-T | |
|---|---|
DigiKey Part Number | ICL3237ECAZ-TTR-ND - Tape & Reel (TR) ICL3237ECAZ-TCT-ND - Cut Tape (CT) ICL3237ECAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3237ECAZ-T |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST3237EBPR | STMicroelectronics | 4,717 | 497-7927-1-ND | $19.48000 | Direct |
| MAX3237CAI+ | Analog Devices Inc./Maxim Integrated | 1,192 | MAX3237CAI+-ND | $60.67000 | Similar |
| MAX3237EAI+ | Analog Devices Inc./Maxim Integrated | 75 | MAX3237EAI+-ND | $70.95000 | Similar |
| MAX3237EAI+T | Analog Devices Inc./Maxim Integrated | 1,584 | 175-MAX3237EAI+TCT-ND | $70.95000 | Similar |
| MAX3237ECAI+ | Analog Devices Inc./Maxim Integrated | 101 | MAX3237ECAI+-ND | $61.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $20.30700 | $203.07 |
| 25 | $18.43280 | $460.82 |
| 100 | $16.40930 | $1,640.93 |
| 250 | $15.45840 | $3,864.60 |
| 500 | $14.88898 | $7,444.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.42290 | $14,422.90 |
| 2,000 | $14.04076 | $28,081.52 |
| 3,000 | $13.85005 | $41,550.15 |
| 5,000 | $13.63901 | $68,195.05 |

