ICL3232EIA-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,445
Unit Price: $16.61000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 15
Unit Price: $22.44000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.84984
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.84984
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 16,889
Unit Price: $19.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 280
Unit Price: $68.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $38.94718
Datasheet

Similar


Texas Instruments
In Stock: 1,586
Unit Price: $20.39000
Datasheet

Similar


Texas Instruments
In Stock: 20,879
Unit Price: $16.94000
Datasheet

Similar


Texas Instruments
In Stock: 2,422
Unit Price: $14.96000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,175
Unit Price: $95.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,252
Unit Price: $95.04000
Datasheet

Similar


Texas Instruments
In Stock: 81
Unit Price: $12.74000
Datasheet

Similar


Texas Instruments
In Stock: 8,540
Unit Price: $12.74000
Datasheet
2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3232EIA-T

DigiKey Part Number
ICL3232EIA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3232EIA-T
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3232EIA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types