
ISL54059IRUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL54059IRUZ-TTR-ND - Tape & Reel (TR) 20-ISL54059IRUZ-TCT-ND - Cut Tape (CT) 20-ISL54059IRUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL54059IRUZ-T |
Description | IC SWITCH SPDTX2 520MOHM 10UTQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 520mOhm (Typ) 10-UTQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL54059IRUZ-T Models |
Category | -3db Bandwidth 60MHz |
Manufacturer Renesas Electronics Corporation | Charge Injection 170pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 36pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 8.13nA |
Switch Circuit SPDT | Crosstalk -75dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 520mOhm (Typ) | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 10mOhm | Supplier Device Package 10-UTQFN (1.8x1.4) |
Voltage - Supply, Single (V+) 1.8V ~ 6.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 16ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $11.04100 | $110.41 |
| 25 | $9.92840 | $248.21 |
| 100 | $8.73120 | $873.12 |
| 250 | $8.16988 | $2,042.47 |
| 500 | $7.83426 | $3,917.13 |
| 1,000 | $7.55975 | $7,559.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.22256 | $21,667.68 |
| 6,000 | $7.05838 | $42,350.28 |
| 9,000 | $6.97635 | $62,787.15 |

