
ICL3221EIVZ-T7A | |
---|---|
DigiKey Part Number | ICL3221EIVZ-T7ATR-ND - Tape & Reel (TR) ICL3221EIVZ-T7ACT-ND - Cut Tape (CT) ICL3221EIVZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3221EIVZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221EIVZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.90000 | $21.90 |
10 | $16.28300 | $162.83 |
25 | $14.89320 | $372.33 |
100 | $13.36140 | $1,336.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.63084 | $3,157.71 |
500 | $12.19044 | $6,095.22 |
750 | $11.96988 | $8,977.41 |
1,250 | $11.72553 | $14,656.91 |
1,750 | $11.58266 | $20,269.66 |
2,500 | $11.44531 | $28,613.27 |
6,250 | $11.14959 | $69,684.94 |