ICL3221ECV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4,848
Unit Price: $14.29000
Datasheet

Direct


Texas Instruments
In Stock: 5,159
Unit Price: $19.95000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $18.15000
Datasheet

Upgrade


Texas Instruments
In Stock: 417
Unit Price: $21.59000
Datasheet

Upgrade


Texas Instruments
In Stock: 3,464
Unit Price: $19.13000
Datasheet

Similar


Texas Instruments
In Stock: 2,913
Unit Price: $10.35000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $5.06348
Datasheet

Similar


Texas Instruments
In Stock: 16,892
Unit Price: $10.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,128
Unit Price: $41.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7,219
Unit Price: $40.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,922
Unit Price: $58.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,664
Unit Price: $52.88000
Datasheet

Similar


Texas Instruments
In Stock: 4,488
Unit Price: $10.59000
Datasheet

Similar


Texas Instruments
In Stock: 35,284
Unit Price: $10.84000
Datasheet
ISL6161IVZA-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3221ECV

DigiKey Part Number
ICL3221ECV-ND
Manufacturer
Manufacturer Product Number
ICL3221ECV
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3221ECV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types