Similar



ICL3207ECAZ | |
|---|---|
DigiKey Part Number | ICL3207ECAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3207ECAZ |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3207ECAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.30000 | $27.30 |
| 10 | $19.65800 | $196.58 |
| 25 | $17.83720 | $445.93 |
| 100 | $15.86830 | $1,586.83 |
| 250 | $14.94276 | $3,735.69 |
| 870 | $14.02011 | $12,197.50 |
| 1,740 | $13.63352 | $23,722.32 |
| 2,610 | $13.44048 | $35,079.65 |
| 5,220 | $13.15813 | $68,685.44 |


