
HXT6112-DNT | |
---|---|
DigiKey Part Number | HXT6112-DNT-ND |
Manufacturer | |
Manufacturer Product Number | HXT6112-DNT |
Description | IC TRANSCEIVER 0/12 DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/12 Receiver Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/12 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $825.86000 | $825.86 |
10 | $691.67800 | $6,916.78 |
25 | $658.18080 | $16,454.52 |
112 | $618.94884 | $69,322.27 |