


HS4004 | |
---|---|
DigiKey Part Number | 800-HS4004TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS4004 |
Description | HS4004 3.5%RH RELATIVE HUMIDITY |
Manufacturer Standard Lead Time | 80 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3.5% RH 4 s Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.63040 | $36,576.00 |