
HS3103 | |
---|---|
DigiKey Part Number | 800-HS3103TR-ND - Tape & Reel (TR) 800-HS3103CT-ND - Cut Tape (CT) 800-HS3103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3103 |
Description | HS3103 2.8%RH,0.25C TEMP, I2C DI |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-LGA (3x2.41) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.40000 | $28.40 |
5 | $25.38800 | $126.94 |
10 | $24.26000 | $242.60 |
25 | $22.92440 | $573.11 |
50 | $22.01080 | $1,100.54 |
100 | $21.17350 | $2,117.35 |
500 | $19.48976 | $9,744.88 |
1,000 | $18.86248 | $18,862.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.11234 | $45,280.85 |