HIP9011ABT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 863
Unit Price: $39.82000
Datasheet
X9221AUSZT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP9011ABT

DigiKey Part Number
HIP9011ABT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIP9011ABT
Description
IC SENSOR ENGINE KNOCK 20-SOIC
Customer Reference
Detailed Description
Engine Knock Signal Processor IC Logic Input Logic Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIP9011ABT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Engine Knock Signal Processor
Input Type
Logic
Output Type
Logic
Current - Supply
8 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types