


HIP4083ABZ | |
---|---|
DigiKey Part Number | HIP4083ABZ-ND |
Manufacturer | |
Manufacturer Product Number | HIP4083ABZ |
Description | IC GATE DRVR HIGH-SIDE 16SOIC |
Customer Reference | |
Detailed Description | High Side Driver DC Motors, General Purpose N-Channel MOSFET 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP4083ABZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | High Side | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive and Resistive | |
Technology | N-Channel MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | 240mA | |
Voltage - Supply | 7V ~ 15V | |
Voltage - Load | 7V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |