
ISL45042IRZ | |
---|---|
DigiKey Part Number | ISL45042IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL45042IRZ |
Description | IC CALIBRATOR LCD MODULE 8-DFN |
Customer Reference | |
Detailed Description | Video Calibrator IC 8-TDFN (3x3) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Calibrator | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |