HIN232ACBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,828
Unit Price: $14.55000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4,048
Unit Price: $13.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 962
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,879
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,739
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 541
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,678
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: $58.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 295
Unit Price: $58.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 538
Unit Price: $48.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: $48.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 145
Unit Price: $78.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $47.31761
Datasheet

Similar


Analog Devices Inc.
In Stock: 73
Unit Price: $104.33000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN232ACBZ-T

DigiKey Part Number
HIN232ACBZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HIN232ACBZ-T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
230kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HIN202ECBZ-TRenesas Electronics Corporation1,828HIN202ECBZ-TCT-ND$14.55000Parametric Equivalent
HIN232ECBZ-TRenesas Electronics Corporation4,048HIN232ECBZ-TCT-ND$13.89000Parametric Equivalent
ADM232AARNZAnalog Devices Inc.962505-ADM232AARNZ-ND$59.03000Similar
ADM232AARNZ-REELAnalog Devices Inc.2,879ADM232AARNZ-REELCT-ND$59.03000Similar
ADM232AARNZ-REEL7Analog Devices Inc.2,739ADM232AARNZ-REEL7CT-ND$59.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types