Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HIN232ACB-T | |
|---|---|
DigiKey Part Number | HIN232ACB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIN232ACB-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN232ACB-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 230kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN202ECBZ-T | Renesas Electronics Corporation | 1,828 | HIN202ECBZ-TCT-ND | $14.55000 | Parametric Equivalent |
| HIN232ECBZ-T | Renesas Electronics Corporation | 4,048 | HIN232ECBZ-TCT-ND | $13.89000 | Parametric Equivalent |
| ADM232AARNZ | Analog Devices Inc. | 962 | 505-ADM232AARNZ-ND | $59.03000 | Similar |
| ADM232AARNZ-REEL | Analog Devices Inc. | 2,879 | ADM232AARNZ-REELCT-ND | $59.03000 | Similar |
| ADM232AARNZ-REEL7 | Analog Devices Inc. | 2,907 | ADM232AARNZ-REEL7CT-ND | $59.03000 | Similar |








