
HIN211ECAZ-T | |
---|---|
DigiKey Part Number | HIN211ECAZ-TTR-ND - Tape & Reel (TR) HIN211ECAZ-TCT-ND - Cut Tape (CT) HIN211ECAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN211ECAZ-T |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.86000 | $20.86 |
10 | $15.50200 | $155.02 |
25 | $14.16560 | $354.14 |
100 | $12.69910 | $1,269.91 |
250 | $11.99924 | $2,999.81 |
500 | $11.57734 | $5,788.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.85320 | $9,853.20 |