Similar
Similar
Similar
Similar
Similar
Similar
Similar

HI9P0506-9Z | |
|---|---|
DigiKey Part Number | HI9P0506-9Z-ND |
Manufacturer | |
Manufacturer Product Number | HI9P0506-9Z |
Description | IC MUX 16:1 400OHM 28SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 400Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI9P0506-9Z Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 250ns (Typ) |
Manufacturer Renesas Electronics Corporation | Channel Capacitance (CS(off), CD(off)) 10pF, 52pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 30pA (Typ) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 16:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 28-SOIC |
Channel-to-Channel Matching (ΔRon) 20Ohm | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG506AKRZ | Analog Devices Inc. | 62 | 505-ADG506AKRZ-ND | $200.03000 | Similar |
| ADG506AKRZ-REEL | Analog Devices Inc. | 1,137 | ADG506AKRZ-REELCT-ND | $200.03000 | Similar |
| DG506ACWI+ | Analog Devices Inc./Maxim Integrated | 3 | DG506ACWI+-ND | $108.93000 | Similar |
| DG506ACWI+T | Analog Devices Inc./Maxim Integrated | 820 | 175-DG506ACWI+TCT-ND | $108.93000 | Similar |
| DG506AEWI+T | Analog Devices Inc./Maxim Integrated | 0 | DG506AEWI+T-ND | $65.18252 | Similar |





