HI5760BIB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 59
Unit Price: $159.12000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 44
Unit Price: $157.56000
Datasheet
28 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI5760BIB

DigiKey Part Number
HI5760BIB-ND
Manufacturer
Manufacturer Product Number
HI5760BIB
Description
IC DAC 10BIT A-OUT 28SOIC
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI5760BIB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
1
Settling Time
35ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types