IS82C52Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI4P0546-5Z

DigiKey Part Number
HI4P0546-5Z-ND
Manufacturer
Manufacturer Product Number
HI4P0546-5Z
Description
IC MUX 16:1 1.8KOHM 28PLCC
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 1.8kOhm 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
HI4P0546-5Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Last Time Buy
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
1.8kOhm
Channel-to-Channel Matching (ΔRon)
126Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
300ns, 300ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF, 52pF
Current - Leakage (IS(off)) (Max)
30pA (Typ)
Crosstalk
-
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 6/12/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$384.03000$384.03
10$314.64600$3,146.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.