
HFA3102BZ96 | |
---|---|
DigiKey Part Number | HFA3102BZ96TR-ND - Tape & Reel (TR) HFA3102BZ96CT-ND - Cut Tape (CT) HFA3102BZ96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFA3102BZ96 |
Description | RF TRANS 6 NPN 12V 10GHZ 14-SOIC |
Customer Reference | |
Detailed Description | RF Transistor 6 NPN 12V 30mA 10GHz 250mW Surface Mount 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | 6 NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10GHz | |
Noise Figure (dB Typ @ f) | 1.8dB ~ 2.1dB @ 500MHz ~ 1GHz | |
Gain | 12.4dB ~ 17.5dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 3V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.49000 | $68.49 |
10 | $53.10500 | $531.05 |
25 | $49.25680 | $1,231.42 |
100 | $45.02990 | $4,502.99 |
250 | $43.01416 | $10,753.54 |
500 | $41.79962 | $20,899.81 |
1,000 | $41.48928 | $41,489.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $37.04400 | $92,610.00 |