Video Amp, 2 Current Feedback 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Amp, 2 Current Feedback 8-SOIC
8-SOIC

HA5023IBZ96

DigiKey Part Number
HA5023IBZ96TR-ND - Tape & Reel (TR)
HA5023IBZ96CT-ND - Cut Tape (CT)
HA5023IBZ96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HA5023IBZ96
Description
IC AMP CURRENT FEEDBACK 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Video Amp 2 Current Feedback 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Current Feedback
Output Type
-
Number of Circuits
2
-3db Bandwidth
125 MHz
Slew Rate
350V/µs
Current - Supply
7.5 mA
Current - Output / Channel
20 mA
Voltage - Supply, Single/Dual (±)
±4.75V ~ 18V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,419
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.72000$81.72
10$63.66700$636.67
25$59.16200$1,479.05
100$54.20680$5,420.68
250$51.84476$12,961.19
500$50.42066$25,210.33
1,000$49.24900$49,249.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$53.68311$134,207.77
Manufacturers Standard Package