
HA3-2525-5Z | |
---|---|
DigiKey Part Number | HA3-2525-5Z-ND |
Manufacturer | |
Manufacturer Product Number | HA3-2525-5Z |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | HA3-2525-5Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 120V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 125 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 4mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.04000 | $120.04 |
10 | $94.87000 | $948.70 |
25 | $88.57360 | $2,214.34 |
100 | $81.65020 | $8,165.02 |
250 | $78.34936 | $19,587.34 |
500 | $76.36016 | $38,180.08 |
1,000 | $74.72289 | $74,722.89 |