cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1631D04MMEL-E

DigiKey Part Number
HA1631D04MMEL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HA1631D04MMEL-E
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Push-Pull
Datasheet
 Datasheet
EDA/CAD Models
HA1631D04MMEL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain, Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
1pA
Current - Output (Typ)
14mA
Current - Quiescent (Max)
200µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable