
HA1630S04CMEL-E | |
---|---|
DigiKey Part Number | HA1630S04CMEL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HA1630S04CMEL-E |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SC-88A |
Datasheet | Datasheet |
EDA/CAD Models | HA1630S04CMEL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 2.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 200µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A | |
Base Product Number |