
HA1630S01CMEL-E | |
|---|---|
DigiKey Part Number | HA1630S01CMEL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HA1630S01CMEL-E |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SC-88A |
Datasheet | Datasheet |
EDA/CAD Models | HA1630S01CMEL-E Models |
Category | Current - Supply 15µA |
Mfr | Current - Output / Channel 1.2 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.125V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 200 kHz | Supplier Device Package SC-88A |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 4 mV |

