
HA1630D03TEL-E | |
|---|---|
DigiKey Part Number | HA1630D03TEL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HA1630D03TEL-E |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | HA1630D03TEL-E Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 1.2 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 4 mV |

