
F2977EVBI | |
---|---|
DigiKey Part Number | 800-3785-ND |
Manufacturer | |
Manufacturer Product Number | F2977EVBI |
Description | EVALUATION BOARD |
Customer Reference | |
Detailed Description | F2977 - Switch, SPDT 30MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Switch, SPDT | |
Frequency | 30MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F2977 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,047.71000 | $2,047.71 |