
F2972NEGK | |
---|---|
DigiKey Part Number | 800-3764-ND |
Manufacturer | |
Manufacturer Product Number | F2972NEGK |
Description | IC RF SWITCH SPDT 10GHZ 12VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 12-VFQFPN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 10GHz | |
Isolation | 18dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 10GHz | |
P1dB | 40dBm | |
IIP3 | 77dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-VFQFPN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $13.24990 | $39,749.70 |