
F2971NCGK | |
---|---|
DigiKey Part Number | 800-F2971NCGK-ND |
Manufacturer | |
Manufacturer Product Number | F2971NCGK |
Description | IC RF SWITCH SPDT 3GHZ 20VFQFPN |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPDT 75Ohm 20-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
RF Type | CATV | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 3GHz | |
Isolation | 57dB | |
Insertion Loss | 0.64dB | |
Test Frequency | 3GHz | |
P1dB | 32dBm | |
IIP3 | 75dBm | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-VFQFPN (4x4) | |
Base Product Number |