
HD3SS2522RHUR | |
|---|---|
DigiKey Part Number | 296-51120-2-ND - Tape & Reel (TR) 296-51120-1-ND - Cut Tape (CT) 296-51120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS2522RHUR |
Description | IC DISPLYPRT 2:1 DIFF SW 56WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 56-WQFN (5x11) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS2522RHUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 6GHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (5x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.94000 | $34.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $25.81617 | $51,632.34 |


