
F1953EVS | |
|---|---|
DigiKey Part Number | 800-4253-ND |
Manufacturer | |
Manufacturer Product Number | F1953EVS |
Description | RF |
Customer Reference | |
Detailed Description | F1953 - Attenuator 400MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part F1953 |
Packaging Box | RF Frequency 400MHz ~ 4GHz |
Part Status Discontinued at DigiKey | Function Attenuator |
Type Attenuator | Base Product Number |
Frequency 400MHz ~ 4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,586.63000 | $3,586.63 |

