
F1478EVB-3P6 | |
---|---|
DigiKey Part Number | 800-F1478EVB-3P6-ND |
Manufacturer | |
Manufacturer Product Number | F1478EVB-3P6 |
Description | BOARD |
Customer Reference | |
Detailed Description | F1478 - Amplifier 1.8GHz ~ 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Amplifier | |
Frequency | 1.8GHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | F1478 | |
Note | - | |
Base Product Number |