
EL9212IYEZ | |
---|---|
DigiKey Part Number | EL9212IYEZ-ND |
Manufacturer | |
Manufacturer Product Number | EL9212IYEZ |
Description | IC OPAMP GP 2 CIRCUIT 8HMSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-HMSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL9212IYEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 115V/µs | |
Gain Bandwidth Product | 63 MHz | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.5mA (x2 Channels) | |
Current - Output / Channel | 300 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 13.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HMSOP | |
Base Product Number |