16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7457CL-T7

DigiKey Part Number
EL7457CL-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL7457CL-T7
Description
IC GATE DRVR HI/LOW SIDE 16QFN
Customer Reference
Detailed Description
High-Side or Low-Side Gate Driver IC Non-Inverting 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
EL7457CL-T7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
High-Side or Low-Side
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
13.5ns, 13ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types