
EL7155CS-T7 | |
---|---|
DigiKey Part Number | EL7155CS-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL7155CS-T7 |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC |
EDA/CAD Models | EL7155CS-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 4.5V ~ 16.5V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 3.5A, 3.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14.5ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |