
EL5373IUZ-T13 | |
---|---|
DigiKey Part Number | EL5373IUZ-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5373IUZ-T13 |
Description | IC OPAMP DIFF 3 CIRCUIT 24QSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 3 Circuit Differential 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | EL5373IUZ-T13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Differential | |
Slew Rate | 1100V/µs | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 12mA (x3 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |