Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EL5220TIYZ-T7 | |
|---|---|
DigiKey Part Number | EL5220TIYZ-T7TR-ND - Tape & Reel (TR) EL5220TIYZ-T7CT-ND - Cut Tape (CT) EL5220TIYZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL5220TIYZ-T7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 19 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 12 MHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD7562FVM-TR | Rohm Semiconductor | 1 | BD7562FVMCT-ND | $13.32000 | Similar |
| BD7562SFVM-TR | Rohm Semiconductor | 2,614 | BD7562SFVMCT-ND | $14.39000 | Similar |
| MAX44251AUA+ | Analog Devices Inc./Maxim Integrated | 1,685 | MAX44251AUA+-ND | $39.13000 | Similar |
| MAX44251AUA+T | Analog Devices Inc./Maxim Integrated | 8,069 | MAX44251AUA+TCT-ND | $39.13000 | Similar |
| TLV2402CDGK | Texas Instruments | 1,025 | 296-34421-5-ND | $30.75000 | Similar |




